- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1355426-1
TE Connectivity / AMP Brand
1-1355426-1
FIB OPT AUFNA-GEH2P
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory
- Accessory Type = Housing Carrier
- Housing Type = Housing - Receptacle
- Housing Accepts Contact Type = Socket
- 2 Positions
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1355426-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 2 |