- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1355397-3
TE Connectivity / AMP Brand
1-1355397-3
4POS MQS REC COD A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1355397-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Packaging Quantity: | 5000 |
| Connector Code: | A |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Width: | .551 in, 14 mm |
| Sealable: | No |
| Connector & Housing Type: | Housing for female terminals |
| Number of Positions: | 4 |
| Mounting Feature: | Without |
| Circuit Application: | Signal |
| Primary Locking Feature: | On the Terminal |
| Nominal Voltage Architecture: | 12 V |
| Connector System: | Wire-to-Board , Wire-to-Device |
| Terminal Position Assurance: | No |
| Height: | .248 in, 6.3 mm |
| Body Material: | PBT GF |
| Polarized: | Yes |
| Cable Exit Angle: | 180 ° |
| Hybrid Connector: | No |
| Connector Position Assurance Capable: | No |
| Serviceable: | Yes |
| Length: | .65 in, 16.5 mm |
| Strain Relief: | No |
| Number of Rows: | 1 |
| Operating Temperature (Max): | 100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F |
| Packaging Method: | Carton |
| Mating Tab Width: | .025 in, .63 mm |
| Operating Voltage: | 12 VAC |
| Primary Product Color: | Black |