- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1355211-2
1-1355211-2
TE Connectivity / AMP Brand
Connector Shrouded Header - HDR - 8 Positions - 2.54mm - Solder ST Thru-Hole Carton.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Connector Shrouded Header - HDR - 8 Positions - 2.54mm - Solder ST Thru-Hole Carton.
Search Keywords: 113552112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1355211-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Termination Method:Through Hole - Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1400
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,400
$3.42
2,800
$1.81
4,200
$1.24
5,600 +
$1.22
Click for Quote
Log in
to unlock special pricing