- Home ›
- All Products›
- 1-1355132-1
1-1355132-1
TE Connectivity / AMP Brand
ABDECKKAPPE 94P,SW
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
ABDECKKAPPE 94P,SW
Search Keywords: 113551321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1355132-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Strain Relief:With
-
Serviceable:Yes
-
Packaging Method:Carton
-
Primary Product Color:Black
-
Cable Exit Angle:180° (In-Line)
-
Protection & Strain Relief Accessory Type:Cover - Cable Exit
-
UL Flammability Rating:UL 94HB
-
Primary Product Material:PA GF
-
Connector System:Wire-to-Board , Wire-to-Device
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
750
$1.907
1,500
$1.173
2,250
$0.929
3,000 +
$0.910
Click for Quote
Log in
to unlock special pricing