- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1337630-0
1-1337630-0
TE Connectivity / AMP Brand
N Str Plg Hex 50Ohm Nickel Plt
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
N Str Plg Hex 50Ohm Nickel Plt
Product Highlights:
- Connector
- Plug
- Coaxial Cable Termination Type = Crimp
- Crimp Type = Hex
- Terminate To Coaxial Cable
Search Keywords: 113376300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1337630-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:30.9 x 20 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
25
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
750
$15.69
1,500
$8.01
2,250
$5.45
3,000 +
$5.34
Click for Quote
Log in
to unlock special pricing
Accessories