Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1337629-0

N Str Plg Hex 50Ohm Nickel Pltd PSF 1/4M

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
N Str Plg Hex 50Ohm Nickel Pltd PSF 1/4M
Product Highlights:
  • Connector
  • Plug
  • Coaxial Cable Termination Type = Crimp
  • Crimp Type = Hex
  • Terminate To Coaxial Cable
Search Keywords: 113376290
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1337629-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Type N
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 30.9 x 20 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1337629-0 RoHS compliant?
Yes, 1-1337629-0 is RoHS compliant.
What is the lead time for 1-1337629-0?
The standard lead time for 1-1337629-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 115
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$15.50
250
$15.46
500
$15.43
750
$15.39
1,500
$7.85
2,250
$5.35
3,000 +
$5.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!