- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1337583-0
1-1337583-0
TE Connectivity / AMP Brand
MCX R/A SMT Skt 50Ohm Gold Pltd
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MCX R/A SMT Skt 50Ohm Gold Pltd
Search Keywords: 113375830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1337583-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:9.5 x 6.5 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,560
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$8.49
100
$6.61
250
$6.23
500
$5.54
1,000
$5.53
1,500
$4.42
2,000 +
$3.35
Click for Quote
Log in
to unlock special pricing