- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1337582-0
1-1337582-0
TE Connectivity / AMP Brand
Conn MCX 50Ohm Solder ST SMD RCP Gold Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn MCX 50Ohm Solder ST SMD RCP Gold Box
Product Highlights:
- Jack Receptacle
- Body Style = Straight
- Terminate To Printed Circuit Board
- Without Panel Attachment
- No PCB Retention Feature
Search Keywords: 113375820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1337582-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:N/A
-
Operating Temperature:165(Max) °C
-
Dimension:5.88 x 5.88 x 6 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,508
Ships today, if you order in
Minimum Order Quantity:
10
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$2.66
50
$2.42
250
$2.33
500
$2.28
1,000
$2.23
2,500
$2.20
5,000
$1.89
7,500 +
$1.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT