- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1337581-0
TE Connectivity / AMP Brand
1-1337581-0
The 1-1337581-0 is a straight, through-hole MCX jack receptacle RF connector with a 50 Ohm impedance designed for printed circ ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Jack Receptacle
- Body Style = Straight
- Terminate To Printed Circuit Board
- Without Panel Attachment
- Yes PCB Retention Feature
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1337581-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:6 x 5.7 x 5.7 mm