- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1337567-0
TE Connectivity / AMP Brand
1-1337567-0
INTER-SERIES ADAPTOR N P-BNC J 50 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
- Plug-Jack
- Adapter Type = N - BNC
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1337567-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N-BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:165(Max) °C
-
Dimension:32.3 x 20 mm
-
This product is discontinued, but still in stock.