- Home ›
- All Products›
- 1-1337554-0
1-1337554-0
TE Connectivity / AMP Brand
FME FM BH Plg Nickel Pltd
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FME FM BH Plg Nickel Pltd
Product Highlights:
- Bulkhead Plug
- POM Dielectric Material
Search Keywords: 113375540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1337554-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
RF Interface:FME
-
Detent:Without
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:1
-
Packaging Method:Tray
-
Operating Frequency:1.8 GHz
-
Dielectric Material:POM
-
Number of Coaxial Contacts:1
-
Impedance:50 Ω
-
Coupling Nut Plating Material:Nickel
-
RF Connector Coupling Mechanism:Threaded
-
RF Connector Center Contact Material:Brass
-
Packaging Quantity:100
-
Body Plating Material:Nickel
-
RF Contact Captivation Method:Mechanical
-
Cable Connector Orientation:Straight
-
Sealable:No
-
Body Material:Brass
-
Connector System:Cable-to-Panel
-
RF Connector Style:Plug
-
RF Connector Center Contact Plating Material:Gold
-
Coupling Nut Base Material:Brass
-
RF Connector Mated Outer Diameter (Approximate):.374 in, 9.5 mm
-
Operating Temperature Range:-40 – 60 °C, -40 – 140 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
50
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
750
$8.84
1,500
$4.66
2,250
$3.21
3,000 +
$3.14
Click for Quote
Log in
to unlock special pricing