- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1337552-0
1-1337552-0
TE Connectivity / AMP Brand
FME Str Jk Hex Nickel Pltd RG58C/U, 141A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FME Str Jk Hex Nickel Pltd RG58C/U, 141A
Product Highlights:
- Coaxial Cable Type (RG/U or Mfg.) = 141A, 58C, 76, Belden 9907, KX 15, URM 43
- Jack
- PTFE Dielectric Material
- Brass Crimp Ferrule Material
Search Keywords: 113375520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1337552-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FME
-
Impedance:50 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:27.5 x 8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
750
$6.57
1,500
$3.47
2,250
$2.39
3,000 +
$2.34
Click for Quote
Log in
to unlock special pricing