- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1337536-0
1-1337536-0
TE Connectivity / AMP Brand
BNC Str Jk MC 50Ohm Nickel Pltd RG58C/U,
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BNC Str Jk MC 50Ohm Nickel Pltd RG58C/U,
Search Keywords: 113375360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1337536-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:14.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
50
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
750
$11.02
1,500
$5.81
2,250
$4.00
3,000 +
$3.92
Click for Quote
Log in
to unlock special pricing