- Home ›
- All Products›
- 1-1337526-0
1-1337526-0
TE Connectivity / AMP Brand
BNC R/A Adp PJ 75Ohm Nickel Pltd
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BNC R/A Adp PJ 75Ohm Nickel Pltd
Search Keywords: 113375260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1337526-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909980
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Plating Material:Nickel
-
Number of Positions:1
-
Connector System:Cable-to-Cable
-
RF Connector Center Contact Material:Brass
-
Packaging Method:Tray
-
Sealable:No
-
Grade:Professional
-
Body Material:Brass
-
Packaging Quantity:50
-
Impedance:75 Ω
-
RF Connector Center Contact Plating Material:Gold
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Circuit Application:Power & Signal
-
Body Orientation:Right Angle
-
Side A Gender:Plug
-
Seal Material:Silicone Rubber
-
Side A Interface:BNC
-
Side B Gender:Jack
-
Connector Mounting Type:Panel Mount
-
Operating Frequency:2 GHz
-
Side B Interface:BNC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
250
$16.75
500
$8.87
750
$6.24
1,000 +
$6.11
Click for Quote
Log in
to unlock special pricing