Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1337481-0

The 1-1337481-0 is a board-mount, right-angle SMB/Type 43 jack RF connector with a snap-on coupling mechanism.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 1-1337481-0 is a board-mount, right-angle SMB/Type 43 jack RF connector with a snap-on coupling mechanism.
Product Highlights:
  • Connector
  • Jack
  • Standard
  • Terminate To Printed Circuit Board
  • Coupler Style = Snap-On
Search Keywords: 113374810
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1337481-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMB
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Body Orientation:
    Right Angle
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    14.5 x 6.35 x 7.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1337481-0 RoHS compliant?
Yes, 1-1337481-0 is RoHS compliant.
What is the lead time for 1-1337481-0?
The standard lead time for 1-1337481-0 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 802
Can Ship immediately
On Order:
1,250   can ship 3/1/27
Minimum Order Quantity:
5
50 Weeks can ship 8/31/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.04
25
$5.41
100
$4.94
250
$4.61
500
$4.39
1,000
$4.28
2,500
$4.27
5,000 +
$4.26
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!