- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1337480-0
1-1337480-0
TE Connectivity / AMP Brand
SMB FM BHSkt 50Ohm Gold Pltd
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMB FM BHSkt 50Ohm Gold Pltd
Search Keywords: 113374800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1337480-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:15 x 7.3 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$3.031
100
$2.858
250
$2.653
500
$2.526
1,000
$2.406
2,500
$2.234
5,000
$2.223
7,500 +
$2.212
Click for Quote
Log in
to unlock special pricing