- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1337478-0
TE Connectivity / AMP Brand
1-1337478-0
SMB R/A Plg Hex 50Ohm Gold Pla
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- Standard
- Terminate To Coaxial Cable
- Coupler Style = Snap-On
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1337478-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | SMB |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 4 Hz to GHz |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Right Angle |
| Terminate To: | Coaxial Cable |
| Termination Method: | Solder/Crimp |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 14.35 x 6.5 x 11.45 mm |