- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1337477-0
1-1337477-0
TE Connectivity / AMP Brand
SMB Str Jk Hex 50Ohm Gold Pltd RG174A/U,
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SMB Str Jk Hex 50Ohm Gold Pltd RG174A/U,
Product Highlights:
- Connector - RF
- Jack
- Standard
- Applies To Coaxial Cable
- Coupler Style = Snap-On
Search Keywords: 113374770
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1337477-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:16.1 x 6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
481
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
15
$15.32
250
$15.28
500
$15.24
750
$15.21
1,500
$7.77
2,250
$5.29
3,000 +
$5.18
Click for Quote
Log in
to unlock special pricing
Accessories