- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1337473-0
1-1337473-0
TE Connectivity / AMP Brand
UHF Str Plg PS Silver Pltd RG58C/U, 141A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
UHF Str Plg PS Silver Pltd RG58C/U, 141A
Product Highlights:
- Connector
- Plug
- Terminate To Coaxial Cable
- Without Snap-Lock
- Coaxial Cable Termination Type = Solder/Clamp
Search Keywords: 113374730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1337473-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF
-
Impedance:N/A
-
Operating Frequency:0 to 500 Hz to MHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:18 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
683
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$35.11
50
$35.02
100
$34.94
250
$34.84
500
$18.39
750
$12.65
1,000 +
$12.39
Click for Quote
Log in
to unlock special pricing