- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1337469-0
1-1337469-0
TE Connectivity / AMP Brand
TNC BHSkt + Tag 50Ohm Silver Pltd
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TNC BHSkt + Tag 50Ohm Silver Pltd
Product Highlights:
- Connector
- Jack Receptacle
- Body Style = Straight
- Connector Impedance = 50 ?
- With Panel Attachment
Search Keywords: 113374690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1337469-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:26.9 x 12.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
250
$11.82
500
$6.26
750
$4.40
1,000 +
$4.32
Click for Quote
Log in
to unlock special pricing