- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1337466-0
1-1337466-0
TE Connectivity / AMP Brand
TNC STRAIGHT PLUG SOLDER MIL-CLAMP 50 OHM RG58C/U, 141A/U, URM43 ,76, Belden9907, KX15
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
TNC STRAIGHT PLUG SOLDER MIL-CLAMP 50 OHM RG58C/U, 141A/U, URM43 ,76, Belden9907, KX15
Product Highlights:
- Connector
- Plug
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = MIL-Clamp
- Coaxial Cable Type (RG/U or Mfg.) = 141A, 58C, Raychem 5019D3318, Raychem 5021D1331, Raychem 5021D1831, Raychem 5021M1631, Raychem EPD 60470Q, Raychem EPD 64319Q, Raychem EPD 71169Q, URM 43, URM 76
Search Keywords: 113374660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1337466-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG/U Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:24.1 x 14.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
349
Ships today, if you order in
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$4.38
80
$4.19
350
$4.03
850
$3.88
2,700 +
$3.72
Click for Quote
Log in
to unlock special pricing
Accessories