- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1337463-0
1-1337463-0
TE Connectivity / AMP Brand
BNC Plg Term 50Ohm Silver Pltd
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BNC Plg Term 50Ohm Silver Pltd
Product Highlights:
- Terminator
- Connector Type = BNC
- Plug
- Body Style = Straight
- Not Surface Mountable
Search Keywords: 113374630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1337463-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminator
-
Dimension:22.5 x 14.5 mm
-
Operating Temperature:-65 to 165 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$5.79
25
$5.32
100
$4.91
250
$4.64
500
$4.44
1,000
$4.23
2,500
$3.54
5,000 +
$3.00
Click for Quote
Log in
to unlock special pricing