- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1337458-1
1-1337458-1
TE Connectivity / AMP Brand
Conn BNC Adapter 0Hz to 2GHz 75Ohm T Style RCP/PL/RCP Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Conn BNC Adapter 0Hz to 2GHz 75Ohm T Style RCP/PL/RCP Gold Bag
Search Keywords: 113374581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1337458-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:RCP/PL/RCP
-
Mounting:N/A
-
Body Orientation:Tee Style
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:32.5 x 14.5 x 28.4mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,639
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$8.43
40
$8.27
80
$8.11
125
$7.80
500
$5.54
1,000
$4.51
2,500 +
$3.99
Click for Quote
Log in
to unlock special pricing