- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1337456-0
1-1337456-0
TE Connectivity / AMP Brand
BNC Str Adp JJ 50Ohm Nickel Pltd
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
BNC Str Adp JJ 50Ohm Nickel Pltd
Product Highlights:
- Adapter
- Connector Type = BNC
- Body Style = Straight
- Not Surface Mountable
- Professional Grade
Search Keywords: 113374560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1337456-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:32.5 x 11 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
392
Can Ship immediately
Minimum Order Quantity:
30
Price (USD)
Qty
Unit Price
30
$2.51
150
$2.46
300
$2.42
550
$2.37
3,000
$2.32
5,000 +
$2.01
Click for Quote
Log in
to unlock special pricing