Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1337451-0

BNC BHSkt 50Ohm Silver Pltd

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
BNC BHSkt 50Ohm Silver Pltd
Search Keywords: 113374510
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1337451-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: RCP
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Wire
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 27 x 12.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1337451-0 RoHS compliant?
Yes, 1-1337451-0 is RoHS compliant.
What is the lead time for 1-1337451-0?
The standard lead time for 1-1337451-0 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 304
Can Ship immediately You may purchase all in-stock quantity of 304
Stock lot only:
304
Minimum Order Quantity:
500
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.544
50
$4.440
100
$4.270
250
$4.030
500
$3.850
1,000
$3.680
2,500
$3.070
5,000 +
$2.580
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!