- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1337450-0
TE Connectivity / AMP Brand
1-1337450-0
BNC BHSkt + TAG 50Ohm Silver Pltd
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = BNC
- Jack
- Body Style = Bulkhead
- Not Surface Mountable
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1337450-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |