- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1337448-0
TE Connectivity / AMP Brand
1-1337448-0
BNC BHSkt + TAG 50Ohm Nickel Pltd
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
BNC BHSkt + TAG 50Ohm Nickel Pltd
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Body Style = Bulkhead
- Not Surface Mountable
Search Keywords: 113374480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1337448-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:27 x 21.5 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1337448-0 RoHS compliant?
Yes, 1-1337448-0 is RoHS compliant.
What is the lead time for 1-1337448-0?
The standard lead time for 1-1337448-0 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
11 Weeks
can ship
11/23/26