- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1337447-0
TE Connectivity / AMP Brand
1-1337447-0
BNC Ins BHSkt 50Ohm Nickel Silver Pltd
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
BNC Ins BHSkt 50Ohm Nickel Silver Pltd
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Body Style = Bulkhead
- Not Surface Mountable
Search Keywords: 113374470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1337447-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:Crimp
-
Operating Temperature:-40 to 60 °C
-
Dimension:29.8 x 12.6 mm
Tools/3D Models
+
Frequently Asked Questions
Is 1-1337447-0 RoHS compliant?
Yes, 1-1337447-0 is RoHS compliant.
What is the lead time for 1-1337447-0?
The standard lead time for 1-1337447-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$6.06
50
$4.93
100
$4.71
250
$4.51
500
$4.32
1,000
$4.21
2,500
$3.62
5,000 +
$3.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT