Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1337446-0

BNC Pnl Skt 50Ohm Silver Pltd

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
BNC Pnl Skt 50Ohm Silver Pltd
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Body Style = Panel
  • Not Surface Mountable
Search Keywords: 113374460
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1337446-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC
  • Impedance:
    75 Ohm
  • Operating Frequency:
    0 to 2 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Wire
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    27 x 17.5 x 17.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1-1337446-0?
The recommended replacement for 1-1337446-0 is 1-1337499-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-1337446-0 RoHS compliant?
Yes, 1-1337446-0 is RoHS compliant.
What is the lead time for 1-1337446-0?
The standard lead time for 1-1337446-0 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.41
25
$4.21
100
$4.05
250
$3.94
500
$3.85
1,000
$3.77
2,500 +
$3.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!