- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1337441-0
1-1337441-0
TE Connectivity / AMP Brand
BNC Str Jk Hex 50Ohm Nickel Pltd RG58C/U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
BNC Str Jk Hex 50Ohm Nickel Pltd RG58C/U
Search Keywords: 113374410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1337441-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:31.7 x 14.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
You may purchase all in-stock quantity of 9
Stock lot only:
9
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$5.577
500
$5.070
750
$3.570
1,000 +
$3.500
Click for Quote
Log in
to unlock special pricing
Accessories