- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1337440-0
1-1337440-0
TE Connectivity / AMP Brand
BNC R/A Plg Hex 75Ohm Silver Pltd RG179B
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BNC R/A Plg Hex 75Ohm Silver Pltd RG179B
Search Keywords: 113374400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1337440-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:28.9 x 29 x 14.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
250
$27.55
500
$14.54
750
$10.00
1,000 +
$9.80
Click for Quote
Log in
to unlock special pricing
Accessories