- Home ›
- All Products›
- 1-1337429-0
1-1337429-0
TE Connectivity / AMP Brand
BNC Str Plg Hex 75Ohm Silver Pltd RG59B/
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BNC Str Plg Hex 75Ohm Silver Pltd RG59B/
Product Highlights:
- Connector
- Connector Type = BNC
- Plug
- Terminate To Coaxial Cable
- Not Stacked
Search Keywords: 113374290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1337429-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
RF Connector Center Contact Material:Brass
-
Impedance:75 Ω
-
Number of Positions:1
-
Operating Frequency:2 GHz
-
Coupling Nut Base Material:Brass
-
Packaging Quantity:50
-
Connector System:Cable-to-Cable
-
Packaging Method:Bag
-
Termination Method to Wire & Cable:Crimp
-
Body Plating Material:Silver
-
RF Interface:BNC
-
Grade:Professional
-
RF Contact Captivation Method:Mechanical
-
Detent:Without
-
Number of Coaxial Contacts:1
-
RF Connector Style:Plug
-
RF Connector Center Contact Plating Material:Silver
-
Dielectric Material:PTFE
-
Sealable:Yes
-
RF Connector Coupling Mechanism:Bayonet
-
Cable Connector Orientation:Straight
-
Gasket Material:Silicone Rubber
-
Body Material:Brass
-
Crimp Type:Hex
-
RF Connector Mated Outer Diameter (Approximate):.572 in, 14.53 mm
-
Compatible With RF Cable Type:Raychem 9524A1311 , Raychem 9524A1811 , RG 140 , RG 210 , RG 59B , RG 62A , URM 90
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
750
$8.00
1,500
$4.22
2,250
$2.91
3,000 +
$2.85
Click for Quote
Log in
to unlock special pricing
Accessories