- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1337422-0
1-1337422-0
TE Connectivity / AMP Brand
Conn BNC PL 0Hz to 2GHz 75Ohm Solder ST Cable Mount Silver Over Copper Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn BNC PL 0Hz to 2GHz 75Ohm Solder ST Cable Mount Silver Over Copper Box
Product Highlights:
- Connector - RF
- Plug
- Housing Gender = Plug
- Applies To Coaxial Cable
- Coaxial Cable Termination Type = MIL-Clamp
Search Keywords: 113374220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1337422-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:23.9 x 14.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
505
Can Ship immediately
Minimum Order Quantity:
24
Price (USD)
Qty
Unit Price
24
$2.72
150
$2.62
600 +
$2.52
Click for Quote
Log in
to unlock special pricing