- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1337416-0
1-1337416-0
TE Connectivity / AMP Brand
N Str Plg Hex 50Ohm Silver Pltd RG58C/U,
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
N Str Plg Hex 50Ohm Silver Pltd RG58C/U,
Search Keywords: 113374160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1337416-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:30.9 x 20 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
810
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$6.65
25
$6.32
50
$6.18
100
$6.09
250
$5.92
500
$5.85
1,000 +
$5.81
Click for Quote
Log in
to unlock special pricing
Accessories