- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1337415-0
1-1337415-0
TE Connectivity / AMP Brand
Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Silver Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Silver Box
Product Highlights:
- Connector
- Plug
- Coaxial Cable Termination Type = Crimp
- Crimp Type = Hex
- Terminate To Coaxial Cable
Search Keywords: 113374150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1337415-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Type N3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL3733
-
Mounting:Cable Mount3738
-
Body Orientation:Straight3728
-
Terminate To:Coaxial Cable3744
-
Termination Method:Crimp3745
-
Operating Temperature:-65 to 165 °C
-
Dimension:30.9 x 203741mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
32
$23.35
63
$14.60
94
$11.62
125 +
$11.39
Click for Quote
Log in
to unlock special pricing
Accessories