- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1337412-0
TE Connectivity / AMP Brand
1-1337412-0
N R/A Plg Hex 50Ohm Silver Pltd PSF 1/4M
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector - RF
- Plug
- Coaxial Cable Termination Type = Crimp
- Crimp Type = Hex
- Applies To Cable
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1337412-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 GHz |