- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1337406-0
1-1337406-0
TE Connectivity / AMP Brand
N Str Jk PS 50Ohm Silver Pltd PSF 1/4M,
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
N Str Jk PS 50Ohm Silver Pltd PSF 1/4M,
Product Highlights:
- Connector
- Jack
- Coaxial Cable Termination Type = Solder/Clamp
- Terminate To Coaxial Cable
- Coaxial Cable Type (RG/U or Mfg.) = 213, 8A, PSF 1/4M, Raychem 5012A1422, Raychem 5012E1339, Raychem 5012E1632, Raychem EPD 29108Q, Raychem EPD 71535Q, URM 67
Search Keywords: 113374060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1337406-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Clamp/Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:19 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
25
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
750
$19.65
1,500
$10.04
2,250
$6.83
3,000 +
$6.70
Click for Quote
Log in
to unlock special pricing