- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-1326032-1
1-1326032-1
TE Connectivity / AMP Brand
2.8MM RECP,SEAL,14AWG,REV REEL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2.8MM RECP,SEAL,14AWG,REV REEL
Search Keywords: 113260321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1326032-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2250 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,750
Can Ship immediately
Minimum Order Quantity:
2250
Order Increment:
2250
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,250
$0.1983
4,500
$0.1940
6,750
$0.1915
9,000
$0.1897
11,250
$0.1883
27,000
$0.1828
51,750
$0.1788
101,250 +
$0.1769
Click for Quote
Log in
to unlock special pricing