Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1326031-1

Blade Contact - Mating Tab Width 2.8 mm (.11 in) - Tab Thickness .8 mm (.031 in) - 12 AWG Wire Size - 31.5µin (0.80µm) Tin Fin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Blade Contact - Mating Tab Width 2.8 mm (.11 in) - Tab Thickness .8 mm (.031 in) - 12 AWG Wire Size - 31.5µin (0.80µm) Tin Finish - Crimp Termination.
Search Keywords: 113260311
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1326031-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2600
  • Contact Type:
    Coaxial
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    12 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Matte Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1326031-1 RoHS compliant?
Yes, 1-1326031-1 is RoHS compliant.
What is the lead time for 1-1326031-1?
The standard lead time for 1-1326031-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,000
Can Ship immediately
Minimum Order Quantity:
2600
Order Increment:
2600
8 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,600
$0.1882
5,200
$0.1834
7,800
$0.1805
10,400
$0.1790
26,000
$0.1741
52,000
$0.1723
101,400 +
$0.1693
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!