- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-1326031-0
1-1326031-0
TE Connectivity / AMP Brand
Blade Contact - Mating Tab Width 2.8 mm (.11 in) - Tab Thickness .8 mm (.031 in) - 14 AWG Wire Size - 31.5µin (0.80µm) Tin Fin ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Blade Contact - Mating Tab Width 2.8 mm (.11 in) - Tab Thickness .8 mm (.031 in) - 14 AWG Wire Size - 31.5µin (0.80µm) Tin Finish - Crimp Termination.
Search Keywords: 113260310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1326031-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2600 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Matte Tin
-
Maximum Current Rating:17 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,200
Ships today, if you order in
Minimum Order Quantity:
2600
Order Increment:
2600
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,600
$0.1756
5,200
$0.1736
7,800
$0.1724
10,400
$0.1716
26,000
$0.1689
52,000
$0.1669
101,400 +
$0.1662
Click for Quote
Log in
to unlock special pricing