- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1326030-2
1-1326030-2
TE Connectivity / AMP Brand
2.8MM RECEPTACLE, UNSEALED, DU
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2.8MM RECEPTACLE, UNSEALED, DU
Search Keywords: 113260302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1326030-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2300 -
Mating Tab Thickness:.031 in, .8 mm
-
Crimp Type:F-Crimp
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, 21 AWG, 22 AWG, .35 mm², .4 mm², .5 mm², .6 mm²
-
Terminal Transmits:0 – 24 A (Low Power)
-
Sealable:No
-
Customer Preferred Contact:No
-
Terminal & Splice Type:Receptacle
-
Receptacle Style:180 °
-
Packaging Method:Package
-
Interface Plating:Tin (Sn)
-
Wire Size:22 – 17 AWG, .35 – 1.5 mm²
-
Contact Termination Area Plating Material:Tin (Sn)
-
Mating Tab Width:.11 in, 2.8 mm
-
Termination Method:Crimp
-
Wire Type:Copper
-
Packaging Quantity:2300
-
Wire Insulation Diameter:.047 – .161 in, 1.2 – 4.04 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1725
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,725
$0.4123
3,450
$0.2537
5,175
$0.2009
6,900 +
$0.1969
Click for Quote
Log in
to unlock special pricing