- Home ›
- All Products›
- 1-1318853-7
1-1318853-7
TE Connectivity / AMP Brand
025 24POS CAP ASSY H SELECTIVE-TIN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
025 24POS CAP ASSY H SELECTIVE-TIN
Search Keywords: 113188537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1318853-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
UL Flammability Rating:None
-
Profile Height from PCB:.61 in, 15.5 mm
-
Number of Positions:24
-
Packaging Type:Tube
-
Number of Rows:2
-
PCB Mount Retention:Without
-
Nominal Voltage Architecture:12 V
-
Primary Product Color:Natural
-
Centerline (Pitch):.087 in, 2.2 mm
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Mating Tab Width:.025 in, .64 mm
-
Packaging Quantity:14
-
PCB Mount Alignment:Without
-
Circuit Application:Signal
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Panel Mount Feature:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Sections:1
-
Operating Voltage:12 VDC
-
Mating Tab Thickness:.025 in, .64 mm
-
Voltage Rating (Max):12 VDC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Number of Signal Positions:24
-
Sealable:No
-
PCB Mount Orientation:Horizontal
-
Mounting Holes:With
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material:Tin
-
Contact Size:.63mm
-
Mating Alignment:With
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Retention:With
-
Mating Retention Type:Locking Interface
-
Connector Shape:Rectangular
-
Connector System:Wire-to-Board
-
Contact Type:Tab
-
Connector Length:.963 in, 24.47 mm
-
Connector Width:1.252 in, 31.8 mm
-
Shielded:No
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
Order Increment:
14
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
140
$2.81
280
$2.11
420
$1.97
560 +
$1.93
Click for Quote
Log in
to unlock special pricing