- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1318853-3
TE Connectivity / AMP Brand
1-1318853-3
025 24POS CAP ASSY H SELECTIVE-TIN
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 025
- Number of Positions = 24
- Mount = Printed Circuit Board
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1318853-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
14 |
| Type: | Wire to Board |
| Body Orientation: | Right Angle |
| Gender: | RCP |
| Mounting: | Through Hole |
| Pitch: | 2.2 mm |
| Number of Contacts: | 24 |
| Maximum Voltage Rating: | 12 VDC |
| Termination Method: | Solder |
| Operating Temperature: | -30 to 105 °C |