- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1318772-3
TE Connectivity / AMP Brand
1-1318772-3
025 12POS CAP ASSY H SELECTIVE-TIN
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 025
- Number of Positions = 12
- Mount = Printed Circuit Board
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1318772-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
23 -
PCB Mount Alignment:Without
-
PCB Thickness (Recommended):.047 – .063 in, 1.2 – 1.6 mm
-
Color:Natural
-
Packaging Quantity:23
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Termination Method:Through Hole - Solder
-
Number of Sections:1
-
Number of Signal Positions:12
-
UL Flammability Rating:None
-
Sealable:No
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Shielded:No
-
Interface Plating:Tin (Sn)
-
Operating Voltage:12 VDC
-
Mounting Orientation:Horizontal/90 °
-
Packaging Type:Tube
-
Length:.963 in, 24.47 mm
-
Number of Positions:12
-
Profile Height from PCB:.61 in, 15.5 mm
-
Voltage Rating (Max):12 VDC
-
Locking Interface:With
-
Hybrid Header:No
-
Panel Mount Feature:Without
-
PCB Mount Retention:Without
-
Tab Thickness:.025 in, .64 mm
-
Tab Width:.025 in, .64 mm
-
Mounting Holes:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.087 in, 2.2 mm
-
Number of Rows:2
-
Width:.732 in, 18.6 mm
-
Circuit Application:Signal
-
Nominal Voltage Architecture:12 V