- Home ›
- All Products›
- 1-1318382-8
1-1318382-8
TE Connectivity / AMP Brand
025 16POS CAP ASSY H 4 Au
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
025 16POS CAP ASSY H 4 Au
Search Keywords: 113183828
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1318382-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Panel Mount Feature:Without
-
Mounting Holes:With
-
Shielded:No
-
Centerline (Pitch):.087 in, 2.2 mm
-
Contact Type:Tab
-
Operating Voltage:12 VDC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Number of Sections:1
-
UL Flammability Rating:UL 94HB
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:16
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material:Gold
-
Nominal Voltage Architecture:12 V
-
Sealable:No
-
Mating Alignment:With
-
Number of Signal Positions:16
-
Packaging Type:Tube
-
Header Type:Fully Shrouded
-
Voltage Rating (Max):12 VDC
-
Connector Length:.963 in, 24.47 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Primary Product Color:Natural
-
Mating Tab Thickness:.025 in, .64 mm
-
Connector Width:.906 in, 23 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
PCB Mount Orientation:Horizontal
-
Mating Tab Width:.025 in, .64 mm
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Profile Height from PCB:.61 in, 15.5 mm
-
Connector Shape:Rectangular
-
Contact Size:.63mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Mount Alignment:Without
-
Number of Rows:2
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1995
Order Increment:
19
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,995
$2.752
3,990
$1.452
5,985
$0.999
7,980 +
$0.979
Click for Quote
Log in
to unlock special pricing