- Home ›
- All Products›
- 1-1318382-2
1-1318382-2
TE Connectivity / AMP Brand
025 16POS CAP ASSY H SELECTIVE-TIN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
025 16POS CAP ASSY H SELECTIVE-TIN
Search Keywords: 113183822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1318382-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Circuit Application:Signal
-
Packaging Quantity:19
-
Nominal Voltage Architecture:12 V
-
Packaging Type:Tube
-
Hybrid Header:No
-
Profile Height from PCB:.61 in, 15.5 mm
-
Mounting Holes:With
-
Mating Tab Thickness:.025 in, .64 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Number of Rows:2
-
Number of Signal Positions:16
-
Locking Interface:Without
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material:Tin (Sn)
-
Centerline (Pitch):.087 in, 2.2 mm
-
Primary Product Color:Natural
-
Number of Sections:1
-
Sealable:No
-
PCB Mount Alignment:Without
-
Mating Tab Width:.025 in, .64 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Horizontal
-
Panel Mount Feature:Without
-
Number of Positions:16
-
Operating Voltage:12 VDC
-
Length:.963 in, 24.47 mm
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Width:.906 in, 23 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Voltage Rating (Max):12 VDC
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
UL Flammability Rating:None
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
19
Order Increment:
19
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
19
$2.35
114
$1.91
266
$1.83
513
$1.77
1,007
$1.68
2,508
$1.63
5,016
$1.59
7,505 +
$1.58
Click for Quote
Log in
to unlock special pricing