Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1318301-5

3.96EP HDR ASSY 5(9)P NAT/TUBE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
3.96EP HDR ASSY 5(9)P NAT/TUBE
Search Keywords: 113183015
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1318301-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 13
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 5
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 7.5/Contact A
Termination Method: Solder
Operating Temperature: -25 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1318301-5 RoHS compliant?
Yes, 1-1318301-5 is RoHS compliant.
What is the lead time for 1-1318301-5?
The standard lead time for 1-1318301-5 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 107
Can Ship immediately You may purchase all in-stock quantity of 107
Stock lot only:
107
Minimum Order Quantity:
702
Order Increment:
13
17 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4205
702
$0.3823
1,001
$0.3813
2,509
$0.3495
5,005
$0.3352
7,501
$0.3343
10,010
$0.3334
15,002 +
$0.3262
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!