- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1318301-3
TE Connectivity / AMP Brand
1-1318301-3
3.96EP HDR ASSY 3(5)P NAT/TUBE
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
3.96EP HDR ASSY 3(5)P NAT/TUBE
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- Preloaded
- Contact Gender = Pin
- 5 Positions
Search Keywords: 113183013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1318301-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1318301-3 RoHS compliant?
Yes, 1-1318301-3 is RoHS compliant.
What is the lead time for 1-1318301-3?
The standard lead time for 1-1318301-3 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,248
Ships today, if you order in
Minimum Order Quantity:
120
Order Increment:
24
16 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
120
$0.1875
1,008
$0.1760
2,520
$0.1711
5,016
$0.1674
7,512
$0.1653
25,008
$0.1383
50,016
$0.1351
100,008 +
$0.1024
Click for Quote
Log in
to unlock special pricing