- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1318300-7
TE Connectivity / AMP Brand
1-1318300-7
3.96 EP HDR ASSY 7P NAT/TUBE
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
3.96 EP HDR ASSY 7P NAT/TUBE
Product Highlights:
- Header
- Number of Positions = 7
- Color = Natural
- 3.96 mm Centerline
- Straight Mount Angle
Search Keywords: 113183007
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1318300-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
17 |
| Type: | Wire to Board |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 3.96 mm |
| Number of Contacts: | 7 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 7.5/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -25 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1318300-7 RoHS compliant?
Yes, 1-1318300-7 is RoHS compliant.
What is the lead time for 1-1318300-7?
The standard lead time for 1-1318300-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
459
Order Increment:
17
16 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
459
$0.5531
918
$0.4148
1,377
$0.3872
1,836 +
$0.3794
Click for Quote
Log in
to unlock special pricing
Accessories