Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1318300-6

3.96 EP HDR ASSY 6P NAT/TUBE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
3.96 EP HDR ASSY 6P NAT/TUBE
Search Keywords: 113183006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1318300-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 6
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 7.5/Contact A
Termination Method: Solder
Operating Temperature: -25 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1318300-6 RoHS compliant?
Yes, 1-1318300-6 is RoHS compliant.
What is the lead time for 1-1318300-6?
The standard lead time for 1-1318300-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,182
Can Ship immediately
MOQ for In Stock Qty:
360
MOQ for out of Stock Qty:
360
Order Increment:
20
14 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
360
$0.5654
540
$0.5640
1,080
$0.4230
1,620
$0.3948
2,160 +
$0.3869
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!